Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥1,220.06000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
1 In Stock | 1 : ¥968.50000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878/6 Type ET | ||
1 In Stock | 1 : ¥1,641.93000 Spool | Spool | Last Time Buy | Hook-Up | 14 AWG | 140/0.0063" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.107" (2.72mm) | 0.012" (0.30mm) | 164.0' (50.0m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - |