Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥1,921.08000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Green | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
39 In Stock | 1 : ¥2,750.97000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
2,710 In Stock | 1 : ¥12.27000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/0.0142" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | White | UL Style 1332 | - | - | - | |||
24 In Stock 13 Factory | 1 : ¥2,353.47000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
7 In Stock 27 Factory | 1 : ¥2,353.47000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1232/1283 | - | - | - | ||
21 In Stock Value Added Item | 1 : ¥59.17000 Bulk | - | Bulk | Active | Hook-Up | 12 AWG | 19/0.0185" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | 3.28' (1.00m) | 300V | -80°C ~ 200°C | White | UL Style 1332 | - | - | - |