Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock 53 Factory | 1 : ¥562.61000 Spool | - | Spool | Active | Bus Bar | 22 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | ||
529 In Stock 54 Factory | 1 : ¥693.19000 Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | ||
8 In Stock 61 Factory | 1 : ¥1,948.48000 Spool | - | Spool | Active | Bus Bar | 14 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | 0°C ~ 200°C | - | ASTM B-33 | - |