Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock 9 Factory | 1 : ¥269.26000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 1015/1230 | - | ||
26 In Stock 2 Factory | 1 : ¥269.26000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | UL Style 1015/1230 | - |