Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock Value Added Item | 1 : ¥1,361.42000 Bulk | Bulk | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | |||
10 In Stock Value Added Item | 1 : ¥1,361.42000 Bulk | Bulk | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Red | UL Style 1336, ASTM B-8 | - |