Single Conductor Cables (Hook-Up Wire)

Results: 4
Wire Gauge
10 AWG12 AWG20 AWG22 AWG
Conductor Strand
7/3010/3065/30105/30
Conductor Material
Copper, Silver CoatedCopper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Silicone Rubber
Jacket (Insulation) Diameter
0.069" (1.75mm)0.070" (1.78mm)0.157" (3.99mm)0.184" (4.67mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)0.020" (0.51mm)0.032" (0.81mm)
Voltage
300V600V5000V
Operating Temperature
-40°C ~ 105°C-40°C ~ 200°C
Jacket Color
BlueRedWhite
Ratings
ISO 10993ISO 10993, UL Style 1007/1569ISO 10993, UL Style 1015/1230
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED WHITE
39X2205 WH005
HOOK-UP STRND 22AWG WHT 100'
Alpha Wire
52
In Stock
1 : ¥1,924.48000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Silver Coated
Silicone Rubber
0.070" (1.78mm)
0.020" (0.51mm)
100.0' (30.5m)
5000V
-40°C ~ 200°C
White
ISO 10993
Biological Compatibility
HOOK-UP STRANDED BLUE
3053 BL005
HOOK-UP STRND 20AWG BLU 100'
Alpha Wire
85
In Stock
1 : ¥363.38000
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1007/1569
Biological Compatibility
HOOK-UP STRANDED BLUE
3080 BL005
HOOK-UP STRND 12AWG BLUE 100'
Alpha Wire
13
In Stock
1 : ¥1,756.11000
Spool
-
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.157" (3.99mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
ISO 10993, UL Style 1015/1230
Biological Compatibility
HOOK-UP STRANDED RED
3081 RD005
HOOK-UP STRND 10AWG RED 100'
Alpha Wire
11
In Stock
1 : ¥2,750.85000
Spool
-
Spool
Active
Hook-Up
10 AWG
105/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.184" (4.67mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1015/1230
Biological Compatibility
Showing
of 4

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.