Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥258.00000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.051" (1.30mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
17 In Stock Value Added Item | 1 : ¥139.92000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.040" (1.02mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Blue | UL Style 10368 | Oil Resistant | ||
9 In Stock Value Added Item | 1 : ¥139.92000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.040" (1.02mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Black | UL Style 10368 | Oil Resistant | ||
9 In Stock Value Added Item | 1 : ¥139.92000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.040" (1.02mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | White | UL Style 10368 | Oil Resistant | ||
8 In Stock Value Added Item | 1 : ¥139.92000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.040" (1.02mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | Orange | UL Style 10368 | Oil Resistant |