Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243,000 In Stock | 500 : ¥1.24614 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | ||
25 In Stock Value Added Item | 1 : ¥95.90000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | ||
11 In Stock Value Added Item | 1 : ¥95.90000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Red | UL Style 1569 | Oil Resistant | ||
9 In Stock Value Added Item | 1 : ¥95.90000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Green | UL Style 1569 | Oil Resistant | ||
8 In Stock Value Added Item | 1 : ¥161.25000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -10°C ~ 105°C | White | UL Style 1569 | Oil Resistant | ||
2 In Stock Value Added Item | 1 : ¥54.93000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | White | UL Style 1569 | Oil Resistant | ||
5 In Stock Value Added Item | 1 : ¥95.90000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Blue | UL Style 1569 | Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥95.90000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Orange | UL Style 1569 | Oil Resistant | ||
1 In Stock Value Added Item | 1 : ¥95.90000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Yellow | UL Style 1569 | Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥103.60000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.061" (1.55mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Violet | UL Style 1430 | Oil Resistant |