Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock Value Added Item | 1 : ¥47.40000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/0.0050" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.036" (0.91mm) | 0.010" (0.25mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Brown | UL Style 10368 | Oil Resistant | ||
6 In Stock Value Added Item | 1 : ¥47.40000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/0.0050" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.036" (0.91mm) | 0.010" (0.25mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Green | UL Style 10368 | Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥47.40000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/0.0050" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.036" (0.91mm) | 0.010" (0.25mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Red | UL Style 10368 | Oil Resistant | ||
4 In Stock Value Added Item | 1 : ¥47.40000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/0.0050" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.036" (0.91mm) | 0.010" (0.25mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Blue | UL Style 10368 | Oil Resistant | ||
2 In Stock Value Added Item | 1 : ¥47.40000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/0.0050" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.036" (0.91mm) | 0.010" (0.25mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Yellow | UL Style 10368 | Oil Resistant | ||
19 In Stock Value Added Item | 1 : ¥63.74000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/0.0050" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.036" (0.91mm) | 0.010" (0.25mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Black | UL Style 10368 | Oil Resistant |