Single Conductor Cables (Hook-Up Wire)

Results: 5
Jacket Color
BlackBlueOrangeRedWhite
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Red Hook-Up Stranded Wire
C2102A.93.03
HOOK-UP STRND 20AWG 600V RED 50'
Prysmian Group
9
In Stock
Value Added Item
1 : ¥108.10000
Bulk
Bulk
Active
Hook-Up
20 AWG
10/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.102" (2.59mm)
0.032" (0.81mm)
50.00' (15.24m)
600V
-20°C ~ 105°C
Red
UL Style 1015, ASTM B-33
-
Orange Stranded Hook-Up Wire
C2102A.93.04
HOOK-UP STRND 20AWG ORANGE 50'
Prysmian Group
7
In Stock
Value Added Item
1 : ¥108.10000
Bulk
Bulk
Active
Hook-Up
20 AWG
10/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.102" (2.59mm)
0.032" (0.81mm)
50.00' (15.24m)
600V
-20°C ~ 105°C
Orange
UL Style 1015, ASTM B-33
-
White Hook-Up Stranded Wire
C2102A.93.02
HOOK-UP STRND 20AWG WHITE 50'
Prysmian Group
5
In Stock
Value Added Item
1 : ¥108.10000
Bulk
Bulk
Active
Hook-Up
20 AWG
10/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.102" (2.59mm)
0.032" (0.81mm)
50.00' (15.24m)
600V
-20°C ~ 105°C
White
UL Style 1015, ASTM B-33
-
Black Stranded Hook-Up Wire
C2102A.93.01
HOOK-UP STRND 20AWG BLACK 50'
Prysmian Group
1
In Stock
Value Added Item
1 : ¥108.10000
Bulk
Bulk
Active
Hook-Up
20 AWG
10/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.102" (2.59mm)
0.032" (0.81mm)
50.00' (15.24m)
600V
-20°C ~ 105°C
Black
UL Style 1015, ASTM B-33
-
Blue Stranded Hook-Up Wire
C2102A.93.07
HOOK-UP STRND 20AWG BLUE 50'
Prysmian Group
0
In Stock
Value Added Item
1 : ¥126.80000
Bulk
Bulk
Active
Hook-Up
20 AWG
10/30
Copper, Annealed Tinned
Poly-Vinyl Chloride (PVC)
0.102" (2.59mm)
0.032" (0.81mm)
50.00' (15.24m)
600V
-20°C ~ 105°C
Blue
UL Style 1015, ASTM B-33
-
Showing
of 5

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.