Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,300 In Stock | 100 : ¥8.58670 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569 | - | ||
28 In Stock Value Added Item | 1 : ¥99.21000 Bulk | Bulk | Active | Hook-Up | 24 AWG | Solid | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.052" (1.32mm) | 0.016" (0.41mm) | 50.00' (15.24m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569, ASTM B-33 | - | |||
31 In Stock Value Added Item | 1 : ¥106.40000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 50.00' (15.24m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569, ASTM B-33 | - | |||
7 In Stock Value Added Item | 1 : ¥139.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.088" (2.24mm) | 0.032" (0.81mm) | 50.00' (15.24m) | 600V | -20°C ~ 105°C | Brown | UL Style 1015, ASTM B-33 | - | |||
8 In Stock Value Added Item | 1 : ¥341.30000 Spool | - | Spool | Active | Hook-Up | 28 AWG | Solid | Copper, Silver Coated | Polyvinylidene Fluoride (PVDF) | 0.024" (0.61mm) | 0.006" (0.15mm) | 50.00' (15.24m) | - | -40°C ~ 125°C | Black | UL Style 1422 | - | ||
21 In Stock Value Added Item | 1 : ¥69.83000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 50.00' (15.24m) | 300V | -20°C ~ 105°C | Red | UL Style 1007/1569, ASTM B-33 | - | |||
5 In Stock Value Added Item | 1 : ¥73.73000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.088" (2.24mm) | 0.032" (0.81mm) | 50.00' (15.24m) | 600V | -20°C ~ 105°C | Blue | UL Style 1015, ASTM B-33 | - | |||
5 In Stock Value Added Item | 1 : ¥83.89000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.088" (2.24mm) | 0.032" (0.81mm) | 50.00' (15.24m) | 600V | -20°C ~ 105°C | Red | UL Style 1015, ASTM B-33 | - | |||
0 In Stock Value Added Item | 1 : ¥139.84000 Bulk | Bulk | Active | Hook-Up | 24 AWG | 7/32 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.088" (2.24mm) | 0.032" (0.81mm) | 50.00' (15.24m) | 600V | -20°C ~ 105°C | White | UL Style 1015, ASTM B-33 | - |