Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock | 1 : ¥2,223.01000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | |||
3,061 In Stock | 1 : ¥8.13000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.083" (2.11mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | White | UL Style 3135 | High Temperature, Oil Resistant | ||
22 In Stock | 1 : ¥1,756.11000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility |