Single Conductor Cables (Hook-Up Wire)

Results: 3
Packaging
BulkDigi-Spool®, Continuous Spool
Wire Gauge
18 AWG22 AWG
Conductor Strand
19/3019/34
Jacket (Insulation) Diameter
0.043" (1.09mm)0.060" (1.52mm)
Length
-Enter Number of Feet in Order Quantity
Jacket Color
RedWhite
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
8,836
In Stock
1 : ¥9.40000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
0
In Stock
Check Lead Time
1 : ¥11.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.043" (1.09mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
0
In Stock
Check Lead Time
5,000 : ¥2.92604
Bulk
Bulk
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.043" (1.09mm)
0.004" (0.09mm)
-
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-22759 and MIL-C-27500
Showing
of 3

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.