Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock 15 Factory | 1 : ¥4,824.59000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 133/29 | Copper, Tinned | Silicone Rubber | 0.295" (7.49mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 150°C | Black | ISO 10993, UL Style 3213 | Biological Compatibility | ||
16 In Stock | 1 : ¥2,305.13000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Silicone Rubber | 0.187" (4.75mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 150°C | Black | ISO 10993, UL Style 3212 | Biological Compatibility | ||
3 In Stock 10 Factory | 1 : ¥4,824.59000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 133/29 | Copper, Tinned | Silicone Rubber | 0.295" (7.49mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -40°C ~ 150°C | White | ISO 10993, UL Style 3213 | Biological Compatibility |