Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 10 : ¥24.54800 Bulk | - | Bulk | Active | Test Lead | 21 AWG | 104/0.0028" | Copper, Bare | Silicone | 0.083" (2.11mm) | - | 32.81' (10.00m) | 1000V | -60°C ~ 180°C | Red | - | - | ||
0 In Stock Check Lead Time | 1 : ¥245.48000 Bulk | - | Bulk | Active | Test Lead | 21 AWG | 104/0.0028" | Copper, Bare | Silicone | 0.083" (2.11mm) | - | 32.81' (10.00m) | 1000V | -60°C ~ 180°C | Black | - | - |