Single Conductor Cables (Hook-Up Wire)

Results: 2
Length
498.7' (152.0m)1000.7' (305.0m)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
30-00344
30-00344
HOOK-UP STRND 24AWG BLACK
Tensility International Corp
2,440
In Stock
305 : ¥6.92472
Spool
-
Spool
Active
Hook-Up, Shielded
24 AWG
11/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.102" (2.59mm)
0.015" (0.38mm)
1000.7' (305.0m)
300V
-20°C ~ 80°C
Black
UL Style 1185
-
30-00344
30-00344
HOOK-UP STRND 24AWG BLACK 498.7'
Tensility International Corp
2
In Stock
Value Added Item
1 : ¥1,879.78000
Spool
-
Spool
Active
Hook-Up, Shielded
24 AWG
11/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.102" (2.59mm)
0.015" (0.38mm)
498.7' (152.0m)
300V
-20°C ~ 80°C
Black
UL Style 1185
-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.