Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109 In Stock | 1 : ¥41.90000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | - | - | Silicone | 0.031" (0.79mm) | - | 50.00' (15.24m) | 600V | -60°C ~ 200°C | Black | - | - | ||
95 In Stock | 1 : ¥41.90000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | - | - | Silicone | 0.031" (0.79mm) | - | 50.00' (15.24m) | 600V | -60°C ~ 200°C | Green | - | - | ||
69 In Stock | 1 : ¥41.90000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | - | - | Silicone | 0.031" (0.79mm) | - | 50.00' (15.24m) | 600V | -60°C ~ 200°C | White | - | - | ||
16 In Stock | 1 : ¥276.12000 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Tinned | Silicone Rubber | 0.043" (1.09mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 150°C | Red | UL Style 3132 | - |