Single Conductor Cables (Hook-Up Wire)

Results: 2
Series
-44A0111
Conductor Strand
19/0.0051"19/36
Jacket (Insulation) Material
PolymerPolyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.040" (1.02mm)0.045" (1.14mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)0.008" (0.20mm)
Voltage
600V750/1300V
Operating Temperature
-65°C ~ 150°C125°C
Jacket Color
BlackWhite
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
6,457
In Stock
1 : ¥5.08000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
24 AWG
19/36
Copper, Tinned
Polyvinylidene Fluoride (PVDF)
0.040" (1.02mm)
0.0031" (0.080mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-81044 and MIL-C-27500
18,551
In Stock
1 : ¥9.73000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
24 AWG
19/0.0051"
Copper, Tinned
Polymer
0.045" (1.14mm)
0.008" (0.20mm)
Enter Number of Feet in Order Quantity
750/1300V
125°C
Black
-
-
-
-
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.