Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 100 : ¥12.69720 Spool | - | Spool | Active | Test Lead | 23 AWG | 56/0.0028" | Copper, Bare | Silicone | 0.055" (1.40mm) | - | 328.1' (100.0m) | 1000V | -60°C ~ 180°C | Black | - | - | ||
0 In Stock Check Lead Time | 100 : ¥12.69720 Spool | - | Spool | Active | Test Lead | 23 AWG | 56/0.0028" | Copper, Bare | Silicone | 0.055" (1.40mm) | - | 328.1' (100.0m) | 1000V | -60°C ~ 180°C | Red | - | - | ||
0 In Stock Check Lead Time | 100 : ¥51.21200 Spool | - | Spool | Active | Test Lead | 17 AWG | 259/0.0028" | Copper, Bare | Silicone | 0.146" (3.71mm) | - | 328.1' (100.0m) | 1000V | -60°C ~ 180°C | Yellow | - | - |