Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,097 In Stock | 1 : ¥25.06000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green, Yellow | UL Style 1332 | - | - | - | |||
18 In Stock | 1 : ¥2,346.95000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Green, Yellow | UL Style 1015 | - | - | - | ||
15 In Stock | 1 : ¥10,848.98000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.058" (1.47mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E |