Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,900 In Stock | 100 : ¥3.05490 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | ISO 10993, UL Style 1015 | Biological Compatibility | ||
27 In Stock | 1 : ¥524.65000 Spool | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.049" (1.24mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | |||
8 In Stock Value Added Item | 1 : ¥306.68000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.119" (3.02mm) | 0.030" (0.76mm) | 50.00' (15.24m) | 600V | -30°C ~ 200°C | White | UL Style 3135 | High Temperature, Oil Resistant | ||
9 In Stock Value Added Item | 1 : ¥656.61000 Bulk | - | Bulk | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.122" (3.10mm) | 0.030" (0.76mm) | 50.00' (15.24m) | 600V | - | Black | UL Style 3173 | - |