Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥521.18000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1015 | Biological Compatibility | ||
59 In Stock | 1 : ¥521.18000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | ISO 10993, UL Style 1015 | Biological Compatibility | ||
118 In Stock 5 Factory | 1 : ¥789.17000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | |||
5 In Stock | 1 : ¥521.18000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility |