Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
287 In Stock | 1 : ¥425.59000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
143 In Stock | 1 : ¥895.11000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | ||
60 In Stock | 1 : ¥2,223.01000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | |||
39 In Stock | 1 : ¥2,750.85000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
38 In Stock 65 Factory | 1 : ¥1,041.38000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | UL Style 1015/1230 | - | ||
17 In Stock 1 Factory | 1 : ¥1,836.61000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1028/1231 | - | ||
11 In Stock | 1 : ¥2,750.85000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility |