Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥895.11000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 1015/1230 | - | ||
597 In Stock 13 Factory | 1 : ¥399.86000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.082" (2.08mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | UL Style 1007/1569 | - | ||
85 In Stock | 1 : ¥363.38000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
13 In Stock | 1 : ¥1,756.11000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
7 In Stock | 1 : ¥2,385.22000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Silicone Rubber | 0.110" (2.79mm) | 0.040" (1.02mm) | 100.0' (30.5m) | 15kV | -40°C ~ 200°C | White | ISO 10993 | Biological Compatibility | ||
11 In Stock | 1 : ¥2,750.85000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
13 In Stock | 1 : ¥790.18000 Bulk | - | Bulk | Active | Test Lead | 22 AWG | 7/30 | Copper, Bare | Silicone Rubber | 0.120" (3.05mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 20kV | -90°C ~ 200°C | White | UL Style 3239 | - |