Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,486 In Stock | 1 : ¥72.71000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Black | UL Style 1426 | Oil Resistant | - | - | ||
290 In Stock | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
113 In Stock | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
131 In Stock | 1 : ¥789.17000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
115 In Stock | 1 : ¥789.17000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
88 In Stock | 1 : ¥1,022.38000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
46 In Stock 8 Factory | 1 : ¥1,041.42000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 19/0.0234" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.181" (4.60mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | - | - | ||
56 In Stock 69 Factory | 1 : ¥1,695.92000 Spool | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Bare | Polyphenylene Ether (PPE) | 0.095" (2.41mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Red | - | - | - | - | |||
53 In Stock | 1 : ¥2,223.11000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
39 In Stock | 1 : ¥2,750.97000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
19,059 In Stock | 1 : ¥175.73000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 665/38 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.157" (3.99mm) | 0.006" (0.15mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
63 In Stock | 1 : ¥356.45000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
19 In Stock | 1 : ¥1,586.05000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
12 In Stock | 1 : ¥1,586.05000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | - | - | |||
42 In Stock | 1 : ¥299.65000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green, Yellow Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
12 In Stock | 1 : ¥356.45000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | UL Style 11028 | - | - | - | |||
7 In Stock 18 Factory | 1 : ¥1,047.69000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | UL Style 11028 | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,047.69000 Spool | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.081" (2.06mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,586.05000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,586.05000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,586.05000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White, Blue Stripe | UL Style 11028 | - | - | - | |||
1 In Stock | 1 : ¥41,382.92000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 19/25 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.114" (2.89mm) | 0.012" (0.30mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878/4 Type E |