Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock Value Added Item | 1 : ¥63.40000 Spool | - | Spool | Active | Hook-Up | 20 AWG | Solid | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 25.00' (7.62m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant | ||
3 In Stock Value Added Item | 1 : ¥230.07000 Spool | - | Spool | Active | Hook-Up | 20 AWG | Solid | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -30°C ~ 150°C | Black | UL Style 3132 | High Temperature, Oil Resistant |