Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 50 : ¥25.39440 Spool | - | Spool | Active | Test Lead | 18 AWG | 195/0.0028" | Copper, Bare | Silicone | 0.146" (3.71mm) | - | 164.0' (50.0m) | 1000V | -60°C ~ 180°C | White | - | - | ||
100 In Stock | 50 : ¥26.70580 Spool | - | Spool | Active | Test Lead | 18 AWG | 195/0.0028" | Copper, Bare | Silicone | 0.146" (3.71mm) | - | 164.0' (50.0m) | 1000V | -60°C ~ 180°C | Yellow | - | - | ||
100 In Stock | 50 : ¥25.39440 Spool | - | Spool | Active | Test Lead | 18 AWG | 195/0.0028" | Copper, Bare | Silicone | 0.146" (3.71mm) | - | 164.0' (50.0m) | 1000V | -60°C ~ 180°C | Green | - | - |