Single Conductor Cables (Hook-Up Wire)

Results: 3
Manufacturer
Alpha WireCNC Tech
Packaging
Digi-Spool®, Continuous SpoolSpool
Wire Gauge
14 AWG20 AWG
Conductor Strand
7/0.0126"19/0.0147"
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Silicone Rubber
Jacket (Insulation) Diameter
0.099" (2.51mm)0.138" (3.50mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)0.032" (0.81mm)
Length
100.0' (30.5m)Enter Number of Feet in Order Quantity
Operating Temperature
-40°C ~ 105°C-30°C ~ 150°C
Jacket Color
BlackBlueRed
Ratings
UL Style 1015/1230UL Style 3135
Features
-High Temperature, Oil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP-STRANDED-BLUE
3135-20-1-0500-005-1-TS
HOOK-UP STRND 20AWG BLU FEET
CNC Tech
4,951
In Stock
1 : ¥10.58000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
7/0.0126"
Copper, Tinned
Silicone Rubber
0.099" (2.51mm)
0.030" (0.76mm)
Enter Number of Feet in Order Quantity
600V
-30°C ~ 150°C
Blue
UL Style 3135
High Temperature, Oil Resistant
HOOK-UP-STRANDED-RED
3135-20-1-0500-004-1-TS
HOOK-UP STRND 20AWG RED FEET
CNC Tech
4,471
In Stock
1 : ¥10.58000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
7/0.0126"
Copper, Tinned
Silicone Rubber
0.099" (2.51mm)
0.030" (0.76mm)
Enter Number of Feet in Order Quantity
600V
-30°C ~ 150°C
Red
UL Style 3135
High Temperature, Oil Resistant
HOOK-UP STRANDED BLACK
461419 BK005
HOOK-UP STRND 14AWG BLACK 100'
Alpha Wire
178
In Stock
58
Factory
1 : ¥479.02000
Spool
-
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.138" (3.50mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 1015/1230
-
Showing
of 3

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.