Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1,000 : ¥25.07746 Spool | - | Spool | Active | Test Lead | 18 AWG | 195/0.0028" | Copper, Bare | Silicone | 0.146" (3.71mm) | - | 3281.0' (1000.0m) | 1000V | -60°C ~ 180°C | Black | - | - | - | - | ||
1,000 In Stock | 1,000 : ¥71.40701 Spool | - | Spool | Active | Hook-Up | 13 AWG | 7/0.0028" | Copper, Bare | Silicone Rubber | 0.157" (3.99mm) | - | 3281.0' (1000.0m) | 1000V | -60°C ~ 180°C | Black | - | - | - | - |