Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
440 In Stock | 1 : ¥285.66000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Red | - | - | - | - | ||
221 In Stock | 1 : ¥285.66000 Bulk | - | Bulk | Active | Test Lead | 18 AWG | 192/41 | Copper, Bare | Silicone | 0.144" (3.66mm) | - | 50.00' (15.24m) | 10kV | -50°C ~ 150°C | Black | - | - | - | - | ||
1,972 In Stock | 1 : ¥17.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/0.0142" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | - | - | |||
1,114 In Stock | 1 : ¥180.22000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 10.00' (3.05m) | 1100V | 200°C | Red | - | - | - | - |