Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,520 In Stock | 1 : ¥4.15000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 22 AWG | 19/0.0059" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.098" (2.48mm) | - | Enter Number of Feet in Order Quantity | 300V | -40°C ~ 105°C | Blue | UL Style 1007/1569 | Oil Resistant | - | - | |||
2,299 In Stock | 1 : ¥9.82000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 50/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Blue | UL Style 1015/1063 | Oil Resistant | - | - |