Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,812 In Stock | 1 : ¥5.67000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.083" (2.11mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Green | UL Style 3135 | High Temperature, Oil Resistant | ||
3,390 In Stock | 1 : ¥8.13000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.083" (2.11mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Blue | UL Style 3135 | High Temperature, Oil Resistant | ||
3,076 In Stock | 1 : ¥8.13000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.083" (2.11mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | White | UL Style 3135 | High Temperature, Oil Resistant |