Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,323 In Stock | 1 : ¥3.56000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.118" (3.00mm) | - | Enter Number of Feet in Order Quantity | - | - | Green, Yellow | UL Style 10269 | - | - | - | |||
94 In Stock | 1 : ¥7.28000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 30/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - |