Single Conductor Cables (Hook-Up Wire)

Results: 2
Jacket (Insulation) Material
Poly-Vinyl Chloride (XLPVC), IrradiatedPolyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.040" (1.02mm)0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.015" (0.38mm)
Jacket Color
BlackWhite
Ratings
UL Style 10368UL Style 1430
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
1430-26-1-0500-001-1-TS
HOOK-UP STRND 26AWG BLK 500'
CNC Tech
32
In Stock
1 : ¥552.67000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1430
Oil Resistant
HOOK-UP STRANDED WHITE
10368-26-1-0500-002-1-TS
HOOK-UP STRND 26AWG WHT 500'
CNC Tech
16
In Stock
1 : ¥561.30000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.040" (1.02mm)
0.010" (0.25mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
White
UL Style 10368
Oil Resistant
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.