Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : ¥310.23000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | ||
23 In Stock 4 Factory | 1 : ¥310.23000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility |