Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥343.49000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green | UL Style 1015/1230 | - | ||
18 In Stock | 1 : ¥343.49000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.124" (3.15mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1015/1230 | - | ||
11 In Stock | 1 : ¥373.11000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.099" (2.51mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 600V | -40°C ~ 90°C | Black | UL Style TFFN | - |