Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 100 : ¥30.53930 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.097" (2.46mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | ||
13 In Stock | 1 : ¥3,579.59000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.033" (0.84mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Red | UL Style 1015 | - |