Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥622.07000 Bulk | Bulk | Active | Test Lead | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.129" (3.28mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 5000V | -80°C ~ 80°C | Black | - | - | - | MIL-I-3930A Type JP | |||
0 In Stock Check Lead Time | 1 : ¥3,731.15000 Bulk | Bulk | Active | Test Lead | 16 AWG | 65/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.129" (3.28mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 5000V | -80°C ~ 80°C | Red | - | - | - | MIL-I-3930A Type JP |