Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1,000 : ¥8.74794 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.093" (2.36mm) | 0.013" (0.33mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Blue | - | - | - | MIL-DTL-22759/16 | ||
200 In Stock | 100 : ¥11.11170 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.093" (2.36mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Yellow | - | - | - | MIL-DTL-22759/16 | ||
15 In Stock | 1 : ¥1,226.21000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.093" (2.36mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Black | - | - | - | MIL-DTL-22759/16 | ||
3 In Stock | 1 : ¥677.95000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.071" (1.80mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Blue | - | - | - | MIL-DTL-22759/16 | ||
2 In Stock | 1 : ¥677.95000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.071" (1.80mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Brown | - | - | - | MIL-DTL-22759/16 | ||
6 In Stock | 1 : ¥1,226.21000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.093" (2.36mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Green | - | - | - | MIL-DTL-22759/16 | ||
0 In Stock Check Lead Time | 1 : ¥1,226.21000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.093" (2.36mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | White | - | - | - | MIL-DTL-22759/16 |