Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥3,553.69000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.060" (1.52mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Black | - | - | - | MIL-DTL-22759/16 | ||
20 In Stock 2 Factory | 1 : ¥3,553.69000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.060" (1.52mm) | 0.011" (0.28mm) | 1000.0' (304.8m) | 600V | -55°C ~ 150°C | Red | - | - | - | MIL-DTL-22759/16 |