Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥2,223.11000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
9 In Stock | 1 : ¥2,223.11000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | - | - | |||
13 In Stock | 1 : ¥749.47000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/26 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.068" (1.73mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Blue | - | - | - | MIL-W-16878E/1 | ||
0 In Stock 27 Factory Check Lead Time | 1 : ¥2,223.11000 Spool | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.117" (2.97mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | UL Style 11028 | - | - | - |