Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,951 In Stock | 1 : ¥10.58000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 7/0.0126" | Copper, Tinned | Silicone Rubber | 0.099" (2.51mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Blue | UL Style 3135 | High Temperature, Oil Resistant | - | - | ||
4,461 In Stock | 1 : ¥10.58000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 7/0.0126" | Copper, Tinned | Silicone Rubber | 0.099" (2.51mm) | 0.030" (0.76mm) | Enter Number of Feet in Order Quantity | 600V | -30°C ~ 150°C | Red | UL Style 3135 | High Temperature, Oil Resistant | - | - | ||
1,972 In Stock | 1 : ¥17.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/0.0142" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | - | - | |||
176 In Stock 80 Factory | 1 : ¥479.00000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - |