Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,054 In Stock | 1 : ¥34.79000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 20 AWG | 154/42 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.053" (1.35mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
3,761 In Stock | 1 : ¥8.04000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 24 AWG | 19/0.0050" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.049" (1.24mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green, Yellow | UL Style 1332 | - | - | - |