Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥843.35000 Spool | Spool | Active | Hook-Up | 18 AWG | 19/0.0092" | Copper, Bare | Polyphenylene Ether (PPE) | 0.062" (1.57mm) | 0.008" (0.20mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Black | - | - | - | - | |||
1 In Stock | 1 : ¥749.47000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White | - | - | - | MIL-W-76B Type MW |