Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 100.0' (30.5m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.86000 | ¥403.86 |
3 | ¥377.95333 | ¥1,133.86 |
5 | ¥360.66800 | ¥1,803.34 |
10 | ¥343.39100 | ¥3,433.91 |
25 | ¥321.79400 | ¥8,044.85 |
50 | ¥304.51740 | ¥15,225.87 |
100 | ¥291.55700 | ¥29,155.70 |