Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥363.39000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
179 In Stock | 1 : ¥363.39000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
85 In Stock | 1 : ¥363.39000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
13 In Stock | 1 : ¥363.39000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1007/1569 | Biological Compatibility |