Single Conductor Cables (Hook-Up Wire)

Results: 10
Series
-1332
Wire Gauge
16 AWG18 AWG
Conductor Strand
19/0.0094"26/0.0100"34/0.0071"
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.073" (1.85mm)0.083" (2.11mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)0.016" (0.41mm)
Operating Temperature
-80°C ~ 200°C80°C
Jacket Color
BlackBlueGreenRedWhite
Ratings
UL Style 1007UL Style 1332
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP SOLID BLUE
1007-18-1-2000-005-1-TD
WIRE 18AWG BLUE SOLID FEET
CNC Tech
7,540
In Stock
1 : ¥4.06000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.073" (1.85mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
80°C
Blue
UL Style 1007
-
-
-
HOOK-UP SOLID WHITE
1007-18-1-2000-002-1-TD
WIRE 18AWG WHITE SOLID FEET
CNC Tech
7,428
In Stock
1 : ¥4.06000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.073" (1.85mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
80°C
White
UL Style 1007
-
-
-
HOOK-UP SOLID GREEN
1007-18-1-2000-007-1-TD
WIRE 18AWG GREEN SOLID FEET
CNC Tech
6,857
In Stock
1 : ¥4.06000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.073" (1.85mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
80°C
Green
UL Style 1007
-
-
-
HOOK-UP SOLID BLACK
1007-18-1-2000-001-1-TD
WIRE 18AWG BLACK SOLID FEET
CNC Tech
5,834
In Stock
1 : ¥4.06000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.073" (1.85mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
80°C
Black
UL Style 1007
-
-
-
HOOK-UP-STRANDED-RED
1007-18-1-2000-004-1-TS
WIRE 18AWG RED STRAND FEET
CNC Tech
6,012
In Stock
1 : ¥4.32000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
80°C
Red
UL Style 1007
-
-
-
HOOK-UP SOLID BLACK
1007-16-1-2000-001-1-TD
WIRE 16AWG BLK SOLID FEET
CNC Tech
6,923
In Stock
1 : ¥4.82000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
26/0.0100"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
80°C
Black
UL Style 1007
-
-
-
HOOK-UP SOLID RED
1007-16-1-2000-004-1-TD
WIRE 16AWG RED SOLID FEET
CNC Tech
6,596
In Stock
1 : ¥4.82000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
26/0.0100"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
80°C
Red
UL Style 1007
-
-
-
HOOK-UP STRANDED BLACK
1007-18-1-2000-001-1-TS
WIRE 18AWG BLK STRAND FEET
CNC Tech
5,073
In Stock
1 : ¥6.26000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.083" (2.11mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
80°C
Black
UL Style 1007
-
-
-
HOOK-UP STRANDED BLACK
1332-18-1-0500-001-1-TS
HOOK-UP STRND 18AWG BLK FEET
CNC Tech
5,063
In Stock
1 : ¥11.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/0.0094"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.073" (1.85mm)
0.013" (0.33mm)
Enter Number of Feet in Order Quantity
300V
-80°C ~ 200°C
Black
UL Style 1332
-
-
-
HOOK-UP-STRANDED-RED
1332-18-1-0500-004-1-TS
HOOK-UP STRND 18AWG RED FEET
CNC Tech
4,494
In Stock
1 : ¥11.68000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/0.0094"
Copper, Tinned
Fluorinated Ethylene-Propylene (FEP)
0.073" (1.85mm)
0.013" (0.33mm)
Enter Number of Feet in Order Quantity
300V
-80°C ~ 200°C
Red
UL Style 1332
-
-
-
Showing
of 10

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.