Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : ¥1,038.04000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
25 In Stock | 1 : ¥1,756.19000 Spool | - | Spool | Active | Hook-Up | 12 AWG | 65/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility | - | - | ||
19 In Stock | 1 : ¥7,609.42000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
0 In Stock Check Lead Time | 5,000 : ¥4.04844 Bulk | Bulk | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.050" (1.27mm) | - | - | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-22759 and MIL-C-27500 |