Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock Value Added Item | 1 : ¥200.28000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | White | UL Style 1015, ASTM B-33 | - | |||
2 In Stock Value Added Item | 1 : ¥567.99000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Yellow | UL Style 1015, ASTM B-33 | - | |||
0 In Stock Value Added Item | 1 : ¥237.61000 Bulk | Bulk | Active | Hook-Up | 20 AWG | 10/30 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Blue | UL Style 1015, ASTM B-33 | - |