Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥968.54000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Blue | - | - | - | MIL-W-16878/6 Type ET | ||
28 In Stock | 1 : ¥968.54000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Yellow | - | - | - | MIL-W-16878/6 Type ET | ||
1 In Stock | 1 : ¥4,041.91000 Spool | Spool | Active | Hook-Up | 10 AWG | 19/23 | Copper, Bare | Polyphenylene Ether (PPE) | 0.147" (3.73mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 300V | -40°C ~ 110°C | Black | - | - | - | - |